
TE Connectivity W28-XQ1B-3 technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Circuit Function | SERIES TRIP |
| Color | Red |
| Current Rating | 3A |
| ELV | Non-Compliant |
| Height | 19.31mm |
| Lead Free | Not Applicable |
| Length | 38.99mm |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Panel Thickness | 1.57mm |
| RoHS Compliant | Yes |
| Series | W28 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| Width | 19.31mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity W28-XQ1B-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
