TE Connectivity W28XT2A15 technical specifications.
| Actuator Type | Push to Reset |
| Current Rating | 15A |
| Number of Poles | 1 |
| Voltage Rating (AC) | 25.032kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity W28XT2A15 to view detailed technical specifications.
No datasheet is available for this part.