Automotive wedge lock connector accessory designed for straight connections. Constructed from glass-filled polybutylene terephthalate for durability. Operates reliably within a temperature range of -55 °C to 125 °C. Features an orange color for easy identification.
TE Connectivity W2S technical specifications.
| Type | Wedge Lock |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity W2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.