TE Connectivity WM16BW03-05SN-090 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP67 |
| Series | WM |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WM16BW03-05SN-090 to view detailed technical specifications.
No datasheet is available for this part.