TE Connectivity WP-095095-10-9 technical specifications.
| Color | White |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 10000 |
| Packaging | Roll |
| Series | WP |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-095095-10-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.