TE Connectivity WP-222159-15-9 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Packaging | Roll |
| Series | WP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WP-222159-15-9 to view detailed technical specifications.
No datasheet is available for this part.