TE Connectivity WPM-508318-2.5-9 technical specifications.
| Color | White |
| Material | Polyester, Matte |
| Package Quantity | 2500 |
| Packaging | Spool |
| Series | WPM |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WPM-508318-2.5-9 to view detailed technical specifications.
No datasheet is available for this part.