TE Connectivity WPM-762127-1-9 technical specifications.
| Package/Case | 127 |
| Color | White |
| Material | Polyester, Matte |
| Package Quantity | 1000 |
| Packaging | Spool |
| Series | WPM |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WPM-762127-1-9 to view detailed technical specifications.
No datasheet is available for this part.