TE Connectivity WUVRT1-120 technical specifications.
| Conductor Material | Copper |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Wire |
| Number of Conductors | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WUVRT1-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.