TE Connectivity WUVT1-120-BS technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| Mount | Flanges |
| Package Quantity | 5 |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WUVT1-120-BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.