TE Connectivity WXA-0072-2-9CS2405 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Diameter | 9.85mm |
| Wire/Cable Gauge | 2AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WXA-0072-2-9CS2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.