TE Connectivity WXA-0072-6-9CS2405 technical specifications.
| Conductor Material | Copper, Tin |
| Jacket Material | Tetrafluoroethylene |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity WXA-0072-6-9CS2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.