TE Connectivity WXA-0072-6-9CS2972 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | ETFE |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Voltage | 600V |
| Wire/Cable Diameter | 6.35mm |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WXA-0072-6-9CS2972 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.