TE Connectivity WXA-0101-18-9 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity WXA-0101-18-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.