The TE Connectivity Y-644695-4 is a 1-row straight connector with a pitch of 2.54mm. It features a copper alloy contact material with a tin plating and is rated for a maximum operating temperature of 105°C. The connector has a length of 35.26mm and a depth of 2.33mm, with a natural housing color. It is designed for use in applications where a maximum voltage rating of 250V AC is required.
TE Connectivity Y-644695-4 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 2.33mm |
| Housing Color | Natural |
| Length | 35.26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity Y-644695-4 to view detailed technical specifications.
No datasheet is available for this part.