This TE Connectivity connector features 13 crimp contacts in a straight body orientation, suitable for flange mounting. It operates reliably within the temperature range of -65°C to 175°C. The connector is designed for use with circular connectors, making it a versatile option for various applications.
TE Connectivity YACT20JB35PE-61490 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity YACT20JB35PE-61490 to view detailed technical specifications.
No datasheet is available for this part.