Conn Circular PIN 8 POS Crimp ST Flange Mount 8 Terminal 1 Port
TE Connectivity YACT20JC08PC-61490 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity YACT20JC08PC-61490 to view detailed technical specifications.
No datasheet is available for this part.