Conn Circular SKT 41 POS Crimp ST Flange Mount 41 Terminal 1 Port Automotive
TE Connectivity YAFD50-20-41SNC013 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity YAFD50-20-41SNC013 to view detailed technical specifications.
No datasheet is available for this part.