Conn Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port Automotive
TE Connectivity YAFD54-24-19SNC013 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity YAFD54-24-19SNC013 to view detailed technical specifications.
No datasheet is available for this part.