This 19-contact circular cable mount connector features a SKT contact gender and a PL contact gender. It has a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a temperature range of -55°C to 200°C.
TE Connectivity YAFD56-14-19SNC003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YAFD56-14-19SNC003 to view detailed technical specifications.
No datasheet is available for this part.