This 19-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It has a straight body orientation and is mounted using a jam nut. The connector has 19 terminals and 1 port.
TE Connectivity YDIV44E25-19SNC003 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDIV44E25-19SNC003 to view detailed technical specifications.
No datasheet is available for this part.