This 79-contact circular connector features a straight body orientation and PIN gender, with crimp termination method. It is designed for cable mount applications and has a single port. The connector's electrical and mechanical specifications are not provided in the given data.
TE Connectivity YDIV46E21-35PC-023 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDIV46E21-35PC-023 to view detailed technical specifications.
No datasheet is available for this part.