This TE Connectivity YDL60R-16-10P16106 is a 11-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mount applications and has a temperature range of -65°C to 200°C. The connector features a single port and is suitable for general use.
TE Connectivity YDL60R-16-10P16106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL60R-16-10P16106 to view detailed technical specifications.
No datasheet is available for this part.