TE Connectivity's YDL60R-20-25P16106 is a 22-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mount applications and features a maximum operating temperature of 200 degrees Celsius. The connector has a minimum operating temperature of -65 degrees Celsius and is suitable for use in a variety of applications. The YDL60R-20-25P16106 is a general-purpose connector with a single port and a gender of RCP.
TE Connectivity YDL60R-20-25P16106 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL60R-20-25P16106 to view detailed technical specifications.
No datasheet is available for this part.