This circular connector features a straight body and a jam nut mounting style. It has four contacts and a crimp termination method. The operating temperature range is from -65 degrees Celsius to 200 degrees Celsius. The connector is designed for use with a single port.
TE Connectivity YDL64R-14-15S56106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL64R-14-15S56106 to view detailed technical specifications.
No datasheet is available for this part.