The YDL66R-16-10P7C019 is a cable mount circular connector with 11 contacts, suitable for crimp termination. It has a straight body orientation and a single port. The operating temperature range is -65°C to 200°C.
TE Connectivity YDL66R-16-10P7C019 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL66R-16-10P7C019 to view detailed technical specifications.
No datasheet is available for this part.