The YDL66R-16-10S16106 is a cable mount circular connector with 11 contacts, a termination method of crimp, and a body orientation of straight. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. This connector is designed for use with a SKT contact gender and has a termination method of crimp. It is a general-purpose connector suitable for a variety of applications.
TE Connectivity YDL66R-16-10S16106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL66R-16-10S16106 to view detailed technical specifications.
No datasheet is available for this part.