This 21-contact circular connector features a crimp termination method and a straight body orientation. It has a cable mount design and supports a single port. The operating temperature range is from -65°C to 200°C.
TE Connectivity YDL68G-24-19S56106 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 21 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDL68G-24-19S56106 to view detailed technical specifications.
No datasheet is available for this part.