This 41-pin circular connector features a crimp termination method and a straight body orientation. It is designed for flange mount applications and can operate within a temperature range of -65°C to 200°C. The connector has a maximum voltage rating of 550VDC or 400VAC.
TE Connectivity YDTS20F21-41ABV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20F21-41ABV001 to view detailed technical specifications.
No datasheet is available for this part.