The YDTS20G15-15SE6149 is a 15-contact circular connector with a flange mount design. It features a SKT contact gender and a RCP gender, with a maximum voltage rating of 850VDC. The connector operates within a temperature range of -65°C to 200°C. It is suitable for crimp termination and has a straight body orientation.
TE Connectivity YDTS20G15-15SE6149 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20G15-15SE6149 to view detailed technical specifications.
No datasheet is available for this part.