This 6-contact circular connector features a flange mount design with crimp termination method. It has a maximum voltage rating of 850VDC and 600VAC. The connector is designed for general use and is suitable for a variety of applications.
TE Connectivity YDTS20H11-98SCV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 6 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20H11-98SCV001 to view detailed technical specifications.
No datasheet is available for this part.