TE Connectivity's YDTS20H21-41CCV001 is a 41-contact circular connector with a straight body orientation and solder termination method. It features a flange mount design and a maximum voltage rating of 550VDC or 400VAC. The connector has a single port and a gender of RCP. The circular connector is designed for general use and is suitable for a variety of applications.
TE Connectivity YDTS20H21-41CCV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20H21-41CCV001 to view detailed technical specifications.
No datasheet is available for this part.