This circular connector features 53 contacts, a straight body orientation, and a flange mount design with solder termination. It has a single port and a gender of RCP. The connector is designed for general use and is suitable for a variety of applications.
TE Connectivity YDTS20H23-53CN0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 53 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20H23-53CN0000 to view detailed technical specifications.
No datasheet is available for this part.