This TE Connectivity connector features a circular design with 13 contacts, a crimp termination method, and a straight body orientation. It is designed for flange mounting and has a maximum voltage rating of 850VDC or 600VAC. The connector is suitable for general applications.
TE Connectivity YDTS20T11-35SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 13 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T11-35SN6157 to view detailed technical specifications.
No datasheet is available for this part.