This 55-contact circular connector features a SKT contact gender and RCP gender, with a crimp termination method. It is designed for flange mount applications with a straight body orientation. The connector has 55 number of terminals and 1 number of ports, suitable for general use in circular connectors.
TE Connectivity YDTS20T17-35SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T17-35SN6157 to view detailed technical specifications.
No datasheet is available for this part.