The YDTS20T21-39SE3028 is a 39-contact circular connector with a crimp termination method and straight body orientation. It is designed for flange mounting and features a single port. This connector is suitable for general-purpose applications.
TE Connectivity YDTS20T21-39SE3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 39 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T21-39SE3028 to view detailed technical specifications.
No datasheet is available for this part.