This 41-contact circular connector features a flange mount design and a maximum voltage rating of 550VDC or 400VAC. The connector is suitable for crimp termination and has a straight body orientation. It is designed for use in applications where a high number of connections are required.
TE Connectivity YDTS20T21-41AAV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T21-41AAV001 to view detailed technical specifications.
No datasheet is available for this part.