This 41-contact circular connector features a flange mount design and crimp termination method. It has a maximum voltage rating of 550VDC or 400VAC and is suitable for use in a variety of applications. The connector's body orientation is straight, and it has a single port. The connector is designed for use with a RCP (receptacle contact) and is manufactured by TE Connectivity.
TE Connectivity YDTS20T21-41PN3028 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 41 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T21-41PN3028 to view detailed technical specifications.
No datasheet is available for this part.