This is a 24-contact circular connector with a SKT contact gender and RCP gender, designed for crimp termination. It features a straight body orientation and is mounted via flange mount. The connector has 24 terminals and a single port. It is suitable for general applications.
TE Connectivity YDTS20T25-24SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 24 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T25-24SN6157 to view detailed technical specifications.
No datasheet is available for this part.