This circular connector features a SKT contact gender and a RCP gender, with 29 contacts. It is designed for crimp termination and has a straight body orientation. The connector is suitable for flange mount applications.
TE Connectivity YDTS20T25-29SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 29 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 29 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T25-29SN6157 to view detailed technical specifications.
No datasheet is available for this part.