This circular connector features 43 SKT contacts and 43 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for flange mount applications. The connector has a single port and is suitable for general use.
TE Connectivity YDTS20T25-43SNV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 43 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20T25-43SNV001 to view detailed technical specifications.
No datasheet is available for this part.