This circular connector features a SKT contact gender and a RCP contact gender, with 39 contacts. It is designed for crimp termination and has a straight body orientation. The connector is suitable for flange mounting and has a temperature range of -65°C to 175°C.
TE Connectivity YDTS20W21-39SE3028 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20W21-39SE3028 to view detailed technical specifications.
No datasheet is available for this part.