This TE Connectivity circular connector features 18 SKT contacts and 18 RCP contacts, suitable for crimp termination. It has a straight body orientation and is designed for flange mount applications. The connector is rated for a single port and is part of the general category of connectors and interconnects.
TE Connectivity YDTS20Z15-18SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 18 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20Z15-18SN6157 to view detailed technical specifications.
No datasheet is available for this part.