The YDTS20Z15-35SN6157 is a 37-contact circular connector with a flange mount and crimp termination method. It has a straight body orientation and a single port. The connector is designed for use with a socket contact and is suitable for general applications.
TE Connectivity YDTS20Z15-35SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 37 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20Z15-35SN6157 to view detailed technical specifications.
No datasheet is available for this part.