This TE Connectivity connector features a circular design with 55 SKT contacts, crimp termination method, and a straight body orientation. It is designed for flange mount applications and has a single port. The connector is suitable for general use.
TE Connectivity YDTS20Z17-35SN6157 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS20Z17-35SN6157 to view detailed technical specifications.
No datasheet is available for this part.