This circular connector features a flange mount design with a straight body and 53 contacts. It has a solder termination method and a single port. The connector is designed for general use and is suitable for applications where a high number of connections are required.
TE Connectivity YDTS21H23-53CD0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 53 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS21H23-53CD0000 to view detailed technical specifications.
No datasheet is available for this part.