The YDTS21H23-53CN0000 from TE Connectivity is a 53-contact circular connector with a straight body orientation and flange mount design. It features solder termination and a single port. This connector is suitable for general applications and is part of the circular connectors category.
TE Connectivity YDTS21H23-53CN0000 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 53 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 53 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS21H23-53CN0000 to view detailed technical specifications.
No datasheet is available for this part.