This 43-contact circular connector features a SKT gender and crimp termination method. It is designed for flange mount applications. The connector has a straight body orientation and a single port. It is suitable for general use.
TE Connectivity YDTS21H25-43SNV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 43 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 43 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS21H25-43SNV001 to view detailed technical specifications.
No datasheet is available for this part.