This circular connector features a 2-contact design with a maximum voltage rating of 850VDC or 600VAC. It has a straight body orientation and is terminated using solder. The connector is designed for jam nut mounting and has a termination method of solder.
TE Connectivity YDTS23H11-02DCV001 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H11-02DCV001 to view detailed technical specifications.
No datasheet is available for this part.