This 39-contact circular connector features a straight body orientation and is mounted using a jam nut. The termination method is solder lug. It has one port and is a receptacle contact. The connector type is circular and has 39 terminals.
TE Connectivity YDTS23H21-39XEV001 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 39 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 39 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity YDTS23H21-39XEV001 to view detailed technical specifications.
No datasheet is available for this part.